+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GT1-OD32ML-1

Automation module: digital output; -10÷55°C; IP20; GT1; 24VDC

Manufacturer: OMRON

Manufacturer part number:
GT1-OD32ML-1
TME Symbol:
GT1-OD32ML-1

Specification

Manufacturer
OMRON
Type of automation module
digital output
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
GT1
Number of outputs
32
Kind of output 1
PNP
Supply voltage
  • 24V DC
Gross weight194.5 g
Certificates
EAN code4536854373480
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
GT1-OD32ML-1
0 in TME stock
Net price for quantities from 1 pcs - 820.12 USDGross price for quantities from 1 pcs - 820.12 USD
Net price for quantities from 5 pcs - 761.54 USDGross price for quantities from 5 pcs - 761.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.