+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GT120

Station: control unit; Station power: 120W; 200÷450°C; ESD

Manufacturer: METCAL

Manufacturer part number:
GT120
TME Symbol:
GT120

Specification

Manufacturer
METCAL
Type of station
control unit
Station power
120W
Soldering iron temperature range
200...450°C
Kind of heating element
electromagnetic
Temperature control
digital, with push-buttons
Station supply voltage
100/240V AC
Station functions
hibernation mode, parameters interlock, password lockout function, stand-by
Version
ESD
Kind of display used
LCD 2,5"
Device dimensions
110x125x160mm
Interface
USB A
Connectors for the country
Europe
Temperature stability
±1.1°C
Soldering equipment features
  • digital temperature calibration
  • memory for 3 temperature settings
  • possibility of connecting to a fume extractor
  • possibility to change stand-by temperature
  • possibility to change time needed to start stand-by or hibernation
  • selection between °C and °F
  • tip replacement in hot state
Gross weight2.4985 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering stations METCAL,
*
GT120
1 in TME stock
Net price for quantities from 1 pcs - 419.71 USDGross price for quantities from 1 pcs - 419.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.