+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IDEC | |
Type of automation module | timer | |
Counting range | 0,1s...180h | |
Kind of output | SPDT + SPDT | |
Output 1 electrical parameters | 30V DC / 1A, 250V AC / 3A | |
Number of operation modes | 4 | |
Counter operation modes | cyclical operation (starting off), cyclical operation (starting on), cyclic impulse operation with delayed switching on, delayed switching on | |
Electrical connection | round socket | |
Mounting | socket | |
Body dimensions | 36x40x64.2mm | |
Number of pins | 8 | |
Mounting hole dimensions | 45x45mm | |
The additional control inputs | gate, RESET, START | |
Operating temperature | -10...50°C |