+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GT3A-3AD24

Timer; 0,1s÷180h; DPDT; 250VAC/5A,30VDC/5A; Usup: 24VAC; socket


Manufacturer: IDEC

Manufacturer part number:
GT3A-3AD24
TME Symbol:
GT3A-3AD24

Specification

Manufacturer
IDEC
Type of automation module
timer
Counting range
0,1s...180h
Kind of output
DPDT
Output 1 electrical parameters
30V DC / 5A, 250V AC / 5A
Number of operation modes
4
Counter operation modes
cyclical operation (starting off), cyclical operation (starting on), cyclic impulse operation with delayed switching on, delayed switching on
Electrical connection
round socket
Mounting
socket
Body dimensions
36x40x64.2mm
Number of pins
8
Mounting hole dimensions
45x45mm
The additional control inputs
gate, RESET, START
Operating temperature
-10...50°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight78 g
Certificates
See other products in this category: Analogue Timers IDEC,
*
GT3A-3AD24
2 in TME stock
Net price for quantities from 1 pcs - 88.62 USDGross price for quantities from 1 pcs - 88.62 USD
Net price for quantities from 5 pcs - 82.71 USDGross price for quantities from 5 pcs - 82.71 USD
Net price for quantities from 10 pcs - 76.80 USDGross price for quantities from 10 pcs - 76.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.