+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GT4-CN0002S

Tip; conical; 2mm; for soldering station


Manufacturer: METCAL

Manufacturer part number:
GT4-CN0002S
TME Symbol:
GT4-CN0002S

Specification

Manufacturer
METCAL
Type of tip
for sold. irons with heating element
Tip shape
conical
Tip dimensions
2mm
Applications of soldering equipment
for soldering station
Related items
GT90, GT90-HP-T4, GT-HPHC-T4UF
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips METCAL,
*
GT4-CN0002S
0 in TME stock
Net price for quantities from 1 pcs - 9.91 USDGross price for quantities from 1 pcs - 9.91 USD
Net price for quantities from 5 pcs - 9.20 USDGross price for quantities from 5 pcs - 9.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.