+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTC-CH0014S

Tip; chisel,elongated; 1.4mm; for soldering station


Manufacturer: METCAL

Manufacturer part number:
GTC-CH0014S
TME Symbol:
GTC-CH0014S

Specification

Manufacturer
METCAL
Type of tip
for sold. irons with heating element
Tip shape
chisel, elongated
Tip dimensions
1.4mm
Applications of soldering equipment
for soldering station
Related items
GT120, GT120-HP-T6, GT-HP-T6C
Dimensions
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
GTC-CH0014S
0 in TME stock
Net price for quantities from 1 pcs - 45.21 USDGross price for quantities from 1 pcs - 45.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.