+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTC-CN0010A

Tip; conical,elongated; 1mm; for soldering station

Manufacturer: METCAL

Manufacturer part number:
GTC-CN0010A
TME Symbol:
GTC-CN0010A

Specification

Manufacturer
METCAL
Type of tip
for sold. irons with heating element
Tip shape
conical, elongated
Tip dimensions
1mm
Applications of soldering equipment
for soldering station
Related items
GT120, GT120-HP-T6, GT-HP-T6C
Dimensions
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
GTC-CN0010A
0 in TME stock
Net price for quantities from 1 pcs - 45.51 USDGross price for quantities from 1 pcs - 45.51 USD
No. of pieces (Multiplicity: 1)