+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTC-KN0050P

Tip; knife; 5mm; for soldering station


Manufacturer: METCAL

Manufacturer part number:
GTC-KN0050P
TME Symbol:
GTC-KN0050P

Specification

Manufacturer
METCAL
Type of tip
for sold. irons with heating element
Tip shape
knife
Tip dimensions
5mm
Applications of soldering equipment
for soldering station
Related items
GT120, GT120-HP-T6, GT-HP-T6C
Dimensions
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
GTC-KN0050P
0 in TME stock
Net price for quantities from 1 pcs - 55.47 USDGross price for quantities from 1 pcs - 55.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.