+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-103

Test lead: kit; Len: 1.2m; banana plug 4mm x2,crocodile clip x2


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-103

Alternative designations: 1100MTL103001

TME Symbol:
GTL-103

Specification

Manufacturer
GW INSTEK
Type of test lead
kit
Cable length
1.2m
Related items
GAG-810
Test lead configuration
  • banana plug 4mm x2
  • crocodile clip x2
Gross weight65.2 g
EAN code4719692506856
See other products in this category: Test Leads - Sets GW INSTEK,
*
GTL-103
0 in TME stock
Net price for quantities from 1 pcs - 9.07 USDGross price for quantities from 1 pcs - 9.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.