+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-104A

Test leads; Imax: 10A; Len: 1.1m; crocodile clip x2,spade lug x2


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-104A

Alternative designations: 1100MTL104AA1

TME Symbol:
GTL-104A

Specification

Manufacturer
GW INSTEK
Type of test accessories
test leads
Maximum current
10A
Cable length
1.1m
Colour
red and black
Related items
GPS-1830D, GPS-1850D, GPS-3030D, GPS-3030DD, PSM-2010, PSM-3004, PSM-6003, PSP-405, PSP-603, PSP-2010
Test lead configuration
  • crocodile clip x2
  • spade lug x2
Gross weight55.44 g
EAN code4719692506870
See other products in this category: Test Leads - Sets GW INSTEK,
*
GTL-104A
0 in TME stock
Net price for quantities from 1 pcs - 13.57 USDGross price for quantities from 1 pcs - 13.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.