+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-108A

Kelvin cable; Len: 1.2m; banana plug 4mm x4,Kelvin vice x2


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-108A

Alternative designations: 1100-TL108A01

TME Symbol:
GTL-108A

Specification

Manufacturer
GW INSTEK
Type of test accessories
Kelvin cable
Cable length
1.2m
Colour
red and black
Quantity in set/package
2pcs.
Test lead configuration
  • banana plug 4mm x4
  • Kelvin vice x2
Gross weight97.61 g
EAN code4719692506931
See other products in this category: Test Leads - Sets GW INSTEK,
*
GTL-108A
47 in TME stock
Net price for quantities from 1 pcs - 78.50 USDGross price for quantities from 1 pcs - 78.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.