+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-201A

Ground/earth cable; banana plug,both sides; Len: 0.2m; green


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-201A

Alternative designations: 1100MTL2010B1

TME Symbol:
GTL-201A

Specification

Manufacturer
GW INSTEK
Type of test accessories
ground/earth cable
Cable length
0.2m
Colour
green
Related items
GPS-2303, GPS-3030D, GPS-3030DD, GPS-3303, GPS-4303, PSM-2010, PSM-3004, PSM-6003
Test lead configuration
  • banana plug
  • both sides
Gross weight17.8 g
See other products in this category: Single Test Leads GW INSTEK,
*
GTL-201A
0 in TME stock
Net price for quantities from 1 pcs - 9.05 USDGross price for quantities from 1 pcs - 9.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.