+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-232

Test lead; D-Sub 9pin; Len: 2m; Interface: RS232


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-232

Alternative designations: 1100-TL232001

TME Symbol:
GTL-232

Specification

Manufacturer
GW INSTEK
Type of test accessories
test lead
Connection
D-Sub 9pin
Cable length
2m
Measuring instruments application
series GRS, series PSH, series PSM, series PSP, series PSS, series PST
Related items
AFG-830, AFG-2225, AFG-3000, GDM-8246, GDM-8251A, GDM-8255A, GDM-8621A, GDS-2000, GDS-2000A, GDS-3000, GFG-3015, GLC-9000, GOM-802, GPM-8212, GPT-9800, GPT-9900, LCR-800, LCR-8000G, PEL-2000, PPE-3323
Interface
RS232
Gross weight113.4 g
EAN code4719692507174
See other products in this category: Single Test Leads GW INSTEK,
*
GTL-232
0 in TME stock
Net price for quantities from 1 pcs - 9.08 USDGross price for quantities from 1 pcs - 9.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.