+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-238

Test lead; D-Sub 9pin; Len: 1m; Interface: RS232


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-238

Alternative designations: 1100MTL238001

TME Symbol:
GTL-238

Specification

Manufacturer
GW INSTEK
Type of test accessories
test lead
Connection
D-Sub 9pin
Cable length
1m
Related items
PEL-503-80-50, PEL-504-80-70, PEL-504-500-15, PEL-507-80-140, PEL-507-500-30
Interface
RS232
Gross weight300 g
EAN code4713008675038
See other products in this category: Single Test Leads GW INSTEK,
*
GTL-238
0 in TME stock
Net price for quantities from 1 pcs - 10.56 USDGross price for quantities from 1 pcs - 10.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.