+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-246

Test lead; USB A,USB B; Len: 1.2m


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-246

Alternative designations: 1100MTL246001

TME Symbol:
GTL-246

Specification

Manufacturer
GW INSTEK
Type of test accessories
test lead
Connection
USB A, USB B
Cable length
1.2m
Measuring instruments application
series GLA, series PSW
Related items
AEL-5002-350-18.75, AEL-5002-425-18.75, AEL-5003-350-28, AEL-5003-425-28, AEL-5003-480-18.75, AEL-5004-350-37.5, AEL-5004-425-37.5, AEL-5004-480-28, AEL-5006-350-56, AEL-5006-425-56, AEL-5008-350-75, AEL-5008-425-75, AEL-5012-350-112.5, AEL-5012-425-112.5, AEL-5015-350-112.5, AEL-5015-425-112.5, AEL-5019-350-112.5, AEL-5019-425-112.5, AEL-5023-350-112.5, AEL-5023-425-112.5, AFG-2000, AFG-2225, AFG-3000, APS-1102, GDB-02, GDB-03, GDM-8341, GDM-8342, GDS-1000A-U, GDS-1000U, GDS-2000, GDS-2000A, GDS-3000, GLC-9000, GPD-x303, GRF-1300, GSP-730, GSP-930, PEL-2000, PEL-3000
Gross weight150 g
EAN code4719692507211
See other products in this category: Single Test Leads GW INSTEK,
*
GTL-246
0 in TME stock
Net price for quantities from 1 pcs - 12.08 USDGross price for quantities from 1 pcs - 12.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.