+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-248

Test lead; GPIB; Len: 2m; grey; Shielding: shielded twofold


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-248

Alternative designations: 1100MTL248001

TME Symbol:
GTL-248

Specification

Manufacturer
GW INSTEK
Type of test accessories
test lead
Connection
GPIB
Cable length
2m
Colour
grey
Related items
AEL-5002-350-18.75, AEL-5002-425-18.75, AEL-5003-350-28, AEL-5003-425-28, AEL-5003-480-18.75, AEL-5004-350-37.5, AEL-5004-425-37.5, AEL-5004-480-28, AEL-5006-350-56, AEL-5006-425-56, AEL-5008-350-75, AEL-5008-425-75, AEL-5012-350-112.5, AEL-5012-425-112.5, AEL-5015-350-112.5, AEL-5015-425-112.5, AEL-5019-350-112.5, AEL-5019-425-112.5, AEL-5023-350-112.5, AEL-5023-425-112.5, GDM-8341, GDM-8342GP, GDM-8342-USB, GLC-9000, GOM-804, GOM-805, GPM-8213, GPM-8213G, GPM-8310, GPM-8310/DA4, GPT-9801, GPT-9802, GPT-9803, GPT-9804, GPT-9901A, GPT-9902A, GPT-9903A, GPT-9904, GPT-12001, GPT-12002, GPT-12003, GPT-12004, GPT-15001, GPT-15002, GPT-15003, GPT-15004, LCR-8201, LCR-8205, LCR-8210, LCR-8220, LCR-8230
Shield structure
shielded twofold
Gross weight510.5 g
EAN code4719692507259
See other products in this category: Single Test Leads GW INSTEK,
*
GTL-248
0 in TME stock
Net price for quantities from 1 pcs - 176.36 USDGross price for quantities from 1 pcs - 176.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.