+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-253

Test lead; USB A,USB B; Len: 1.4m


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-253

Alternative designations: 1100MTL253001

TME Symbol:
GTL-253

Specification

Manufacturer
GW INSTEK
Type of test accessories
test lead
Connection
USB A, USB B
Cable length
1.4m
Related items
LCR-914, LCR-915, LCR-916
Gross weight180 g
EAN code4719692505644
See other products in this category: Single Test Leads GW INSTEK,
*
GTL-253
0 in TME stock
Net price for quantities from 1 pcs - 28.77 USDGross price for quantities from 1 pcs - 28.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.