+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-259

RS232 cable; D-Sub 9pin; Len: 2m; black; Interface: RS232


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-259

Alternative designations: 1100MTL259001

TME Symbol:
GTL-259

Specification

Manufacturer
GW INSTEK
Type of test accessories
RS232 cable
Connection
D-Sub 9pin
Cable length
2m
Colour
black
Related items
PFR-100L, PFR-100LGP, PFR-100M, PFR-100MGP
Interface
RS232
Gross weight144.9 g
See other products in this category: Single Test Leads GW INSTEK,
*
GTL-259
1 in TME stock
Net price for quantities from 1 pcs - 13.57 USDGross price for quantities from 1 pcs - 13.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.