+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-301

Test lead; Len: 1m; black; N male,both sides


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-301

Alternative designations: 1100-TL301001

TME Symbol:
GTL-301

Specification

Manufacturer
GW INSTEK
Type of test accessories
test lead
Cable length
1m
Colour
black
Related items
GSP-730, GSP-818, GSP-9300BTG, GSP-9330, GSP-9330B, GSP-9330-TG
Cable/adapter structure
  • both sides
  • N male
Gross weight134.2 g
EAN code4719692507327
See other products in this category: Single Test Leads GW INSTEK,
*
GTL-301
0 in TME stock
Net price for quantities from 1 pcs - 63.31 USDGross price for quantities from 1 pcs - 63.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.