+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-304

Test lead; N(J/F),N(P/M),RG223; Len: 0.28m; black


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-304

Alternative designations: 1100-TL30400

TME Symbol:
GTL-304

Specification

Manufacturer
GW INSTEK
Type of test accessories
test lead
Connection
N(J/F), N(P/M), RG223
Cable length
0.28m
Colour
black
Related items
GSP-730, GSP-818, GSP-9300BTG, GSP-9330, GSP-9330B, GSP-9330-TG
Gross weight150 g
EAN code4719692507389
See other products in this category: Single Test Leads GW INSTEK,
*
GTL-304
0 in TME stock
Net price for quantities from 1 pcs - 49.75 USDGross price for quantities from 1 pcs - 49.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.