+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-308

Test lead; banana plug,banana plug double x2,Kelvin vice x2


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-308

Alternative designations: 1100MTL308001

TME Symbol:
GTL-308

Specification

Manufacturer
GW INSTEK
Type of test accessories
test lead
Cable length
1.5m
Colour
red and black
Related items
GOM-804, GOM-805
Test lead configuration
  • banana plug
  • banana plug double x2
  • Kelvin vice x2
Gross weight243.1 g
EAN code4719692509819
See other products in this category: Single Test Leads GW INSTEK,
*
GTL-308
3 in TME stock
Net price for quantities from 1 pcs - 108.69 USDGross price for quantities from 1 pcs - 108.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.