+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTL-309

Len: 3m; Test lead: single


Manufacturer: GW INSTEK

Manufacturer part number:
GTL-309

Alternative designations: 1100MTL309001

TME Symbol:
GTL-309

Specification

Manufacturer
GW INSTEK
Cable length
3m
Type of test lead
single
Gross weight377.7 g
EAN code4713008670934
See other products in this category: Single Test Leads GW INSTEK,
*
GTL-309
7 in TME stock
Net price for quantities from 1 pcs - 161.03 USDGross price for quantities from 1 pcs - 161.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.