+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTM-0509-006

Bearing: slide; thrust washer; without mounting hole; Øout: 9.5mm


Manufacturer: IGUS

Manufacturer part number:
GTM-0509-006
TME Symbol:
GTM-0509-006

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
thrust washer
Version
without mounting hole
Outside diameter
9.5mm
Internal diameter
5mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Thickness
0.6mm
Gross weight0.039 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GTM-0509-006
481 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs