+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTM-0818-020

Bearing: slide; thrust washer; without mounting hole; Øout: 18mm

Manufacturer: IGUS

Manufacturer part number:
GTM-0818-020
TME Symbol:
GTM-0818-020

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
thrust washer
Version
without mounting hole
Outside diameter
18mm
Internal diameter
8mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Thickness
2mm
Gross weight0.562 g
Certificates
See other products in this category: Plain Bearings IGUS
*
GTM-0818-020
Product withdrawn from the offer
Use the specification table below to search for similar products