+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTM-1018-005

Bearing: thrust washer; Øout: 18mm; Øint: 10mm; iglidur® G; black

Manufacturer: IGUS

Manufacturer part number:
GTM-1018-005
TME Symbol:
GTM-1018-005

Specification

Manufacturer
IGUS
Type of bearing
thrust washer
Outside diameter
18mm
Internal diameter
10mm
Material
iglidur® G
Colour
black
Operating temperature
-40...220°C
Thickness
0.5mm
Gross weight0.115 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GTM-1018-005
0 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.33 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)