+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTM-1020-015

Bearing: slide; thrust washer; without mounting hole; Øout: 18mm


Manufacturer: IGUS

Manufacturer part number:
GTM-1020-015
TME Symbol:
GTM-1020-015

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
thrust washer
Version
without mounting hole
Outside diameter
18mm
Internal diameter
10mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Thickness
1.5mm
Gross weight1 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GTM-1020-015
0 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 25 pcs - 2.49 USDGross price for quantities from 25 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.