+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTM-2238-015

Bearing: slide; thrust washer; Øout: 38mm; Øint: 22mm; iglidur® G


Manufacturer: IGUS

Manufacturer part number:
GTM-2238-015
TME Symbol:
GTM-2238-015

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
thrust washer
Outside diameter
38mm
Internal diameter
22mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Thickness
1.5mm
Panel cutout diameter
3mm
Gross weight1.52 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GTM-2238-015
17 in TME stock
Net price for quantities from 1 pcs - 4.07 USDGross price for quantities from 1 pcs - 4.07 USD
Net price for quantities from 10 pcs - 3.26 USDGross price for quantities from 10 pcs - 3.26 USD
Net price for quantities from 25 pcs - 3.05 USDGross price for quantities from 25 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.