+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTM-4060-035

Bearing: slide; thrust washer; Øout: 60mm; Øint: 40mm; iglidur® G

Manufacturer: IGUS

Manufacturer part number:
GTM-4060-035
TME Symbol:
GTM-4060-035

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
thrust washer
Outside diameter
60mm
Internal diameter
40mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Thickness
3.5mm
Gross weight2.44 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GTM-4060-035
0 in TME stock
Net price for quantities from 1 pcs - 7.46 USDGross price for quantities from 1 pcs - 7.46 USD
Net price for quantities from 10 pcs - 5.97 USDGross price for quantities from 10 pcs - 5.97 USD
Net price for quantities from 25 pcs - 5.60 USDGross price for quantities from 25 pcs - 5.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.