+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTM-4856-020

Bearing: slide; thrust washer; Øout: 56mm; Øint: 48mm; iglidur® G


Manufacturer: IGUS

Manufacturer part number:
GTM-4856-020
TME Symbol:
GTM-4856-020

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
thrust washer
Outside diameter
56mm
Internal diameter
48mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Thickness
2mm
Gross weight1.66 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GTM-4856-020
0 in TME stock
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 5.44 USD
Net price for quantities from 10 pcs - 4.36 USDGross price for quantities from 10 pcs - 4.36 USD
Net price for quantities from 25 pcs - 4.08 USDGross price for quantities from 25 pcs - 4.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.