+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GTM-6881-020

Bearing: slide; thrust washer; without mounting hole; Øout: 81mm


Manufacturer: IGUS

Manufacturer part number:
GTM-6881-020
TME Symbol:
GTM-6881-020

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
thrust washer
Version
without mounting hole
Outside diameter
81mm
Internal diameter
68mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Thickness
2mm
Gross weight3.39 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GTM-6881-020
0 in TME stock
Net price for quantities from 1 pcs - 9.39 USDGross price for quantities from 1 pcs - 9.39 USD
Net price for quantities from 10 pcs - 7.51 USDGross price for quantities from 10 pcs - 7.51 USD
Net price for quantities from 25 pcs - 7.04 USDGross price for quantities from 25 pcs - 7.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.