+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GA-STRUCTURE-1-20M

Knob; Ø: 22mm; H: 23mm; aluminium; STRUCTURE; Plating: anodized


Manufacturer: GTV Poland

Manufacturer part number:
GA-STRUCTURE-1-20M
TME Symbol:
GTV-GA-SE-1-20M

Specification

Manufacturer
GTV Poland
Type of mounting element
knob
Diameter
22mm
Height
23mm
Body material
aluminium
Body colour
matt black
Manufacturer series
STRUCTURE
Plating material
anodized
Application
furniture
Shape
sphere
Gross weight21.08 g
Certificates
See other products in this category: Knobs GTV Poland,
See other products from this series.:
*
GA-STRUCTURE-1-20M
5 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 50 pcs - 1.62 USDGross price for quantities from 50 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.