+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: GTV Poland
Manufacturer | GTV Poland | |
Type of mounting element | knob | |
Diameter | 25.8mm | |
Height | 30.8mm | |
Body material | zamak | |
Body colour | matt black | |
Manufacturer series | RING | |
Plating material | varnish | |
Application | furniture | |
Shape | round |