+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GZ-WP1155-01

Knob; Ø: 17mm; H: 23mm; zamak; Plating: galvanized; furniture; sphere


Manufacturer: GTV Poland

Manufacturer part number:
GZ-WP1155-01
TME Symbol:
GTV-GZ-WP1155-01

Specification

Manufacturer
GTV Poland
Type of mounting element
knob
Diameter
17mm
Height
23mm
Body material
zamak
Body colour
chrome
Plating material
galvanized
Application
furniture
Shape
sphere
Gross weight22 g
Certificates
See other products in this category: Knobs GTV Poland,
*
GZ-WP1155-01
0 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.