+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GU-302MGG-USB

Module: GPS/BEIDOU/GALILEO/QZSS; ±2.5m; GPS; -165dBm; 4.5÷5.5VDC


Manufacturer: YIC

Manufacturer part number:
GU-302MGG-USB
TME Symbol:
GU-302MGG-USB

Specification

Manufacturer
YIC
Type of communications module
GPS/BEIDOU/GALILEO/QZSS
Position determination accuracy
±2.5m
Transmission
GPS
Receiver sensitivity
-165dBm
Transfer rate
9.6kbps
Refresh rate
1Hz
GPS features
SBAS
Time to first fix
cold start <35s
Number of channels
66
Mounting
glued, magnet
Dimensions
45x38x13mm
Connection
USB A
Operating temperature
-40...85°C
Supply voltage
  • 4.5...5.5V DC
Interface
  • NMEA 0183
  • USB
Gross weight59.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GNSS (GPS) modules YIC
*
GU-302MGG-USB
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 25 pcs