+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GU-SS-124DF

Relay: electromagnetic; Ucoil: 24VDC; SPDT; 30A; max.240VAC; PCB


Manufacturer: GOODSKY

Manufacturer part number:
GU-SS-124DF
TME Symbol:
GU-SS-124DF

Specification

Manufacturer
GOODSKY
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
30A
Switched voltage
max. 240V AC
Relay variant
power
Manufacturer series
GU (Quick contact tab)
Mounting
PCB
Body dimensions
32.1x26.9x28.4mm
AC contacts rating @R
30A / 240V AC
Coil resistance
660Ω
DC contacts rating @R
20A / 30V DC
Coil power consumption
930mW
Contact resistance
100mΩ
Operate time
15ms
Release time
10ms
Operating temperature
-25...55°C
Dimensions
Leads
Gross weight32.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power Electromagnetic Relays GOODSKY,
See other products from this series.:
*
GU-SS-124DF
0 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 5 pcs - 1.71 USDGross price for quantities from 5 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.66 USDGross price for quantities from 25 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.58 USDGross price for quantities from 100 pcs - 1.58 USD
Net price for quantities from 500 pcs - 1.51 USDGross price for quantities from 500 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 160 pcs