+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GU256X64D-7000BX

Display: VFD; graphical; 256x64; 350÷700cd/m2; Temp: -40÷85°C


Manufacturer: NORITAKE Itron

Manufacturer part number:
GU256X64D-7000BX
TME Symbol:
GU256X64D-7000BX

Specification

Manufacturer
NORITAKE Itron
Type of display
VFD
Kind of display
graphical
Display resolution
256x64
Luminosity
350...700cd/m2
Operating temperature
-40...85°C
Storage temperature
-40...85°C
Colour
green (blue-green)
Number of pins
21
Connector pinout layout
1x7, 1x14
Contacts pitch
2.54mm
Dimensions
159x50x10.25mm
Window dimensions (H x W)
115.05x28.65mm
Interface
  • CMOS
  • parallel
  • serial
Supply voltage
  • 4.75...5.25V DC
Gross weight126.6 g
Certificates
See other products in this category: VFD displays NORITAKE Itron,
*
GU256X64D-7000BX
0 in TME stock
Net price for quantities from 1 pcs - 253.93 USDGross price for quantities from 1 pcs - 253.93 USD
Net price for quantities from 3 pcs - 236.54 USDGross price for quantities from 3 pcs - 236.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.