+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GUARD2-SF2ER-A-M

Protective cap; 22mm; SF2ER; Ø86.5x38.5mm; Body: yellow; metal

Manufacturer: AUTONICS

Manufacturer part number:
GUARD2-SF2ER-A-M
TME Symbol:
GUARD2-SF2ER-A-M

Specification

Manufacturer
AUTONICS
Type of switch accessories
protective cap
Switch standard
22mm
Application - series/manufacturer
SF2ER
Button marking
EMERGENCY, OFF
Body dimensions
Ø86.5x38.5mm
Body colour
yellow
Body material
metal
Application
for emergency button
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories AUTONICS,
*
GUARD2-SF2ER-A-M
0 in TME stock
Net price for quantities from 1 pcs - 39.38 USDGross price for quantities from 1 pcs - 39.38 USD
Net price for quantities from 5 pcs - 36.92 USDGross price for quantities from 5 pcs - 36.92 USD
Net price for quantities from 10 pcs - 34.46 USDGross price for quantities from 10 pcs - 34.46 USD
No. of pieces (Multiplicity: 1)