+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GUARD2-SF2ER-S-W

Protective cap; 22mm; SF2ER; Ø86.5x38.5mm; Body: white


Manufacturer: AUTONICS

Manufacturer part number:
GUARD2-SF2ER-S-W
TME Symbol:
GUARD2-SF2ER-S-W

Specification

Manufacturer
AUTONICS
Type of switch accessories
protective cap
Switch standard
22mm
Application - series/manufacturer
SF2ER
Button marking
EMERGENCY STOP
Body dimensions
Ø86.5x38.5mm
Body colour
white
Application
for emergency button
Gross weight84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories AUTONICS,
*
GUARD2-SF2ER-S-W
0 in TME stock
Net price for quantities from 1 pcs - 24.59 USDGross price for quantities from 1 pcs - 24.59 USD
Net price for quantities from 5 pcs - 23.06 USDGross price for quantities from 5 pcs - 23.06 USD
Net price for quantities from 10 pcs - 21.53 USDGross price for quantities from 10 pcs - 21.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.