+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GUARD42-SF2ER

Protective cap; 22mm; SF2ER; Ø105x38mm; Body: yellow

Manufacturer: AUTONICS

Manufacturer part number:
GUARD42-SF2ER
TME Symbol:
GUARD42-SF2ER

Specification

Manufacturer
AUTONICS
Type of switch accessories
protective cap
Switch standard
22mm
Application - series/manufacturer
SF2ER
Body dimensions
Ø105x38mm
Body colour
yellow
Application
for emergency button
Gross weight167 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories AUTONICS,
*
GUARD42-SF2ER
0 in TME stock
Net price for quantities from 1 pcs - 30.19 USDGross price for quantities from 1 pcs - 30.19 USD
Net price for quantities from 5 pcs - 28.31 USDGross price for quantities from 5 pcs - 28.31 USD
Net price for quantities from 10 pcs - 26.42 USDGross price for quantities from 10 pcs - 26.42 USD
No. of pieces (Multiplicity: 1)