+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GUS1000-24

Power supply: switching; LED; 1kW; Uout: 24V; 41.7A; OUT: 1; GUS1000


Manufacturer: TDK-LAMBDA

Manufacturer part number:
GUS1000-24
TME Symbol:
GUS1000-24

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
LED
Power
1kW
Output voltage
24V
Output current
41.7A
Number of outputs
1
Body dimensions
101.6x41x177.8mm
Manufacturer series
GUS1000
Operating temperature
-20...70°C
Electrical connection
terminal block
Efficiency
95%
Additional functions
delivered with fan
Application
industry, telecommunication
Conform to the norm
CE cURus
Insulation voltage
3kV
Power supply unit features
cooling active
Supply voltage
  • 85...264V AC
Gross weight999 g
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
GUS1000-24
7 in TME stock
No. of pieces (Multiplicity: 7)
Minimum order quantity: 7.
Multiplicity: 7.
Net price for quantities from 7 pcs - 257.60 USDGross price for quantities from 7 pcs - 257.60 USD