+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GV2L22

Motor breaker; 9/11kW; 230÷690VAC; for DIN rail mounting; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GV2L22
TME Symbol:
GV2L22

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
motor breaker
Max motor power
9/11kW
Operating voltage
230...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
25A
Electrical connection
screw terminals
Short circuit release
327A
IP rating
IP20
Operating temperature
-20...60°C
Related items
LRD22
Gross weight329.03 g
Certificates
EAN code3389110213300
See other products in this category: Motor Protection Breakers SCHNEIDER ELECTRIC,
*
GV2L22
2 in TME stock
Net price for quantities from 1 pcs - 104.88 USDGross price for quantities from 1 pcs - 104.88 USD
Net price for quantities from 5 pcs - 97.89 USDGross price for quantities from 5 pcs - 97.89 USD
Net price for quantities from 10 pcs - 90.90 USDGross price for quantities from 10 pcs - 90.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.