+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GV2LE14

Motor breaker; 3/4kW; 230÷690VAC; for DIN rail mounting; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GV2LE14
TME Symbol:
GV2LE14

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
motor breaker
Max motor power
3/4kW
Operating voltage
230...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
10A
Electrical connection
screw terminals
Short circuit release
138A
IP rating
IP20
Operating temperature
-20...60°C
Related items
LR2K0314, LR2K0316, LRD14
Gross weight270.5 g
Certificates
EAN code3389110516975
See other products in this category: Motor Protection Breakers SCHNEIDER ELECTRIC,
*
GV2LE14
6 in TME stock
Net price for quantities from 1 pcs - 67.27 USDGross price for quantities from 1 pcs - 67.27 USD
Net price for quantities from 5 pcs - 63.06 USDGross price for quantities from 5 pcs - 63.06 USD
Net price for quantities from 10 pcs - 58.86 USDGross price for quantities from 10 pcs - 58.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.