+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GV2P10

Motor breaker; 2.2kW; 230÷690VAC; for DIN rail mounting; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GV2P10
TME Symbol:
GV2P10

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
motor breaker
Max motor power
2.2kW
Operating voltage
230...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
4...6.3A
Electrical connection
screw terminals
Short circuit release
78A
IP rating
IP20
Operating temperature
-20...60°C
Manufacturer series
GV2P
Related items
GVAE11, GVAE20, GVAN11, GVAN20
Gross weight323.4 g
Certificates
EAN code3389110213485
See other products in this category: Motor Protection Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
GV2P10
41 in TME stock
Net price for quantities from 1 pcs - 66.92 USDGross price for quantities from 1 pcs - 66.92 USD
Net price for quantities from 5 pcs - 62.45 USDGross price for quantities from 5 pcs - 62.45 USD
Net price for quantities from 10 pcs - 57.99 USDGross price for quantities from 10 pcs - 57.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.