+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GV2RT14

Motor breaker; 3/4kW; 230÷690VAC; for DIN rail mounting; IP20

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GV2RT14
TME Symbol:
GV2RT14

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
motor breaker
Max motor power
3/4kW
Operating voltage
230...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
6...10A
Electrical connection
screw terminals
Short circuit release
200A
IP rating
IP20
Operating temperature
-20...60°C
Related items
GVAD1001, GVAD1010, GVAD0101, GVAD0110, GVAE1, GVAE11, GVAE20, GVAE113, GVAE203, GVAM11, GVAN11, GVAN20, GVAN113
Gross weight274.4 g
Certificates
EAN code3389110520675
See other products in this category: Motor Protection Breakers SCHNEIDER ELECTRIC,
*
GV2RT14
16 in TME stock
Net price for quantities from 1 pcs - 87.73 USDGross price for quantities from 1 pcs - 87.73 USD
Net price for quantities from 5 pcs - 78.09 USDGross price for quantities from 5 pcs - 78.09 USD
Net price for quantities from 10 pcs - 69.47 USDGross price for quantities from 10 pcs - 69.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.