+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GV3L32

Motor breaker; 15kW; 230÷690VAC; for DIN rail mounting; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GV3L32
TME Symbol:
GV3L32

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
motor breaker
Max motor power
15kW
Operating voltage
230...690V AC
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Short circuit release
448A
IP rating
IP20
Operating temperature
-20...60°C
Current rating
32A
Gross weight981.76 g
Certificates
EAN code3389119405430
See other products in this category: Motor Protection Breakers SCHNEIDER ELECTRIC,
*
GV3L32
1 in TME stock
Net price for quantities from 1 pcs - 213.95 USDGross price for quantities from 1 pcs - 213.95 USD
Net price for quantities from 5 pcs - 206.31 USDGross price for quantities from 5 pcs - 206.31 USD
Net price for quantities from 10 pcs - 198.67 USDGross price for quantities from 10 pcs - 198.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.