+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GVAS025

Voltage relase; 24VAC; side


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
GVAS025
TME Symbol:
GVAS025

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
voltage relase
Rated voltage
24V AC
Mounting
side
Gross weight20 g
Certificates
EAN code3389110343571
See other products in this category: Motor Protection Breakers SCHNEIDER ELECTRIC,
*
GVAS025
3 in TME stock
Net price for quantities from 1 pcs - 34.77 USDGross price for quantities from 1 pcs - 34.77 USD
Net price for quantities from 10 pcs - 32.01 USDGross price for quantities from 10 pcs - 32.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.