+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GVM-9102

Meter: voltmeter; colour,LCD TFT 4,3"; Sampling: 10000x/s; ±0.01%


Manufacturer: GW INSTEK

Manufacturer part number:
GVM-9102

Alternative designations: 01VM910200GS

TME Symbol:
GVM-9102

Specification

Manufacturer
GW INSTEK
Type of meter
voltmeter
Kind of display used
colour, LCD TFT 4,3"
Sampling
10000x/s
Measurement
DC voltage
DC voltage measuring range
20V/200V/2kV
Display parameters
6,5 digit (2000000)
Display resolution
480x272
DC current measuring accuracy
±0.01%
Interface
  • LAN
  • RS232
  • USB
Gross weight3.9243 kg
See other products in this category: Laboratory instruments - Others GW INSTEK,
*
GVM-9102
0 in TME stock
Net price for quantities from 1 pcs - 972.79 USDGross price for quantities from 1 pcs - 972.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.