+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GVT-417B

Millivoltmeter; 130x210x295mm; Uin max: 300/500V; 100÷240VAC


Manufacturer: GW INSTEK

Manufacturer part number:
GVT-417B

Alternative designations: 01VT417B00GS

TME Symbol:
GVT-417B

Specification

Manufacturer
GW INSTEK
Type of meter
millivoltmeter
AC voltage measuring range
300µV/1mV/3mV/10mV/30mV/100mV/300mV/1V/3V/10V/30V/100V
Measurement
AC voltage
Body dimensions
130x210x295mm
Max. input voltage
300/500V
Connectors for the country
Europe
Supply voltage
  • 100...240V AC
Gross weight3.2771 kg
EAN code4719692505118

WATCH VIDEO

See other products in this category: Analog Multimeters GW INSTEK,
*
GVT-417B
7 in TME stock
Net price for quantities from 1 pcs - 272.44 USDGross price for quantities from 1 pcs - 272.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.