+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

GW209F

Supercapacitor; SMD; 0.16F; 5VDC; ±20%; 28.5x17x2.5mm; 30A; EDLC


Manufacturer: CAP-XX

Manufacturer part number:
GW209F
TME Symbol:
GW209F

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Mounting
SMD
Capacitance
0.16F
Operating voltage
5V DC
Tolerance
±20%
Body dimensions
28.5x17x2.5mm
Max. forward impulse current
30A
Operating temperature
-40...70°C
Trade name
EDLC
Gross weight1.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX,
*
GW209F
171 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.74 USDGross price for quantities from 1 pcs - 11.74 USD
Net price for quantities from 3 pcs - 11.07 USDGross price for quantities from 3 pcs - 11.07 USD
Net price for quantities from 5 pcs - 10.59 USDGross price for quantities from 5 pcs - 10.59 USD
Net price for quantities from 10 pcs - 9.82 USDGross price for quantities from 10 pcs - 9.82 USD
Net price for quantities from 20 pcs - 9.02 USDGross price for quantities from 20 pcs - 9.02 USD
Net price for quantities from 30 pcs - 8.61 USDGross price for quantities from 30 pcs - 8.61 USD
Net price for quantities from 60 pcs - 8.02 USDGross price for quantities from 60 pcs - 8.02 USD
Net price for quantities from 90 pcs - 7.75 USDGross price for quantities from 90 pcs - 7.75 USD
Net price for quantities from 300 pcs - 7.26 USDGross price for quantities from 300 pcs - 7.26 USD
Packaging method by the manufacturer:Tray = 30 pcs