+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW27204

Control cassette; grey; 27 COMBI; No.of butt: 3; flat; IP66


Manufacturer: GEWISS

Manufacturer part number:
GW27204
TME Symbol:
GW27204

Specification

Manufacturer
GEWISS
Type of control accessories
control cassette
Colour
grey
Manufacturer series
27 COMBI
Number of buttons
3
Button shape
flat
IP rating
IP66
Enclosure material
plastic
Contacts configuration
NC + NO
Actuator colour
white/green/red
Operating temperature
-25...60°C
Body dimensions
66x171x65mm
Gross weight337.3 g
Certificates
EAN code8011564055599
See other products in this category: Control Stations GEWISS,
See other products from this series.:
*
GW27204
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 54.20 USDGross price for quantities from 1 pcs - 54.20 USD
Net price for quantities from 10 pcs - 50.81 USDGross price for quantities from 10 pcs - 50.81 USD
Net price for quantities from 20 pcs - 47.42 USDGross price for quantities from 20 pcs - 47.42 USD